


BZT52C5V1-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C5V1-G3-18TR-ND - Tape & Reel (TR) 112-BZT52C5V1-G3-18CT-ND - Cut Tape (CT) 112-BZT52C5V1-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1-G3-18 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,03758 € | 18,79 € |
| 1.000 | 0,03714 € | 37,14 € |
| 2.000 | 0,03671 € | 73,42 € |
| 5.000 | 0,03628 € | 181,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03196 € | 319,60 € |
| 20.000 | 0,02764 € | 552,80 € |
| 30.000 | 0,02709 € | 812,70 € |
| 50.000 | 0,02466 € | 1.233,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

