


BZT52C3V0-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C3V0-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C3V0-E3-08CT-ND - Cut Tape (CT) 112-BZT52C3V0-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0-E3-08 |
Description | DIODE ZENER 3V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V0-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,09220 € | 9,22 € |
| 500 | 0,05756 € | 28,78 € |
| 1.000 | 0,04405 € | 44,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03962 € | 118,86 € |
| 6.000 | 0,03546 € | 212,76 € |
| 9.000 | 0,03334 € | 300,06 € |
| 15.000 | 0,02418 € | 362,70 € |
| 21.000 | 0,02327 € | 488,67 € |
| 30.000 | 0,02170 € | 651,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

