


BZT52B5V1-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B5V1-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZT52B5V1-HE3_A-08CT-ND - Cut Tape (CT) 112-BZT52B5V1-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1-HE3_A-08 |
Description | DIODE ZENER 5.1V 300MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,12950 € | 12,95 € |
| 500 | 0,08718 € | 43,59 € |
| 1.000 | 0,06996 € | 69,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05869 € | 176,07 € |
| 6.000 | 0,05288 € | 317,28 € |
| 9.000 | 0,04992 € | 449,28 € |
| 15.000 | 0,04659 € | 698,85 € |
| 21.000 | 0,04461 € | 936,81 € |
| 30.000 | 0,04269 € | 1.280,70 € |
| 75.000 | 0,03848 € | 2.886,00 € |
| 150.000 | 0,03588 € | 5.382,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

