


BZT52B33-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-BZT52B33-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B33-HE3_A-18 |
Description | DIODE ZENER 33V 300MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04886 € | 488,60 € |
20.000 | 0,04458 € | 891,60 € |
30.000 | 0,04240 € | 1.272,00 € |
50.000 | 0,03995 € | 1.997,50 € |
70.000 | 0,03850 € | 2.695,00 € |
100.000 | 0,03709 € | 3.709,00 € |
Unit Price without VAT: | 0,04886 € |
---|---|
Unit Price with VAT: | 0,05814 € |