BZT52B2V7-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06639 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.652
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05479 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07309 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 134
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 352
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 223.965
Unit Price: 0,23000 €
Datasheet
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B2V7-E3-08

DigiKey Part Number
112-BZT52B2V7-E3-08TR-ND - Tape & Reel (TR)
112-BZT52B2V7-E3-08CT-ND - Cut Tape (CT)
112-BZT52B2V7-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B2V7-E3-08
Description
DIODE ZENER 2.7V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
410 mW
Mfr
Impedance (Max) (Zzt)
83 Ohms
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B2V7-E3-18Vishay General Semiconductor - Diodes Division0BZT52B2V7-E3-18-ND0,06639 €Parametric Equivalent
BZT52B2V7-G3-08Vishay General Semiconductor - Diodes Division9.652112-BZT52B2V7-G3-08CT-ND0,33000 €Parametric Equivalent
BZT52B2V7-G3-18Vishay General Semiconductor - Diodes Division0BZT52B2V7-G3-18-ND0,05479 €Parametric Equivalent
BZT52C2V7S-7-FDiodes Incorporated0BZT52C2V7S-FDICT-ND0,21000 €Similar
CMHZ5223B TR PBFREECentral Semiconductor Corp01514-CMHZ5223BTRPBFREETR-ND0,07309 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
1000,15150 €15,15 €
5000,11298 €56,49 €
1.0000,10056 €100,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08474 €254,22 €
6.0000,07676 €460,56 €
9.0000,07269 €654,21 €
15.0000,06812 €1.021,80 €
21.0000,06541 €1.373,61 €
30.0000,06278 €1.883,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €