Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



BZT52B2V4-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B2V4-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B2V4-E3-08 |
Description | DIODE ZENER 2.4V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03589 € | 538,35 € |
| 30.000 | 0,03274 € | 982,20 € |
| 45.000 | 0,03114 € | 1.401,30 € |
| 75.000 | 0,02933 € | 2.199,75 € |
| 105.000 | 0,02826 € | 2.967,30 € |
| 150.000 | 0,02722 € | 4.083,00 € |
| Unit Price without VAT: | 0,03589 € |
|---|---|
| Unit Price with VAT: | 0,04271 € |







