


BZT52B20-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B20-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B20-E3-08CT-ND - Cut Tape (CT) 112-BZT52B20-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B20-E3-08 |
Description | DIODE ZENER 20V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,03110 € | 3,11 € |
| 500 | 0,03040 € | 15,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04419 € | 132,57 € |
| 6.000 | 0,03962 € | 237,72 € |
| 9.000 | 0,03729 € | 335,61 € |
| 15.000 | 0,02483 € | 372,45 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





