


BZT52B15-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZT52B15-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52B15-HE3-08CT-ND - Cut Tape (CT) 112-BZT52B15-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B15-HE3-08 |
Description | DIODE ZENER 15V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13600 € | 1,36 € |
100 | 0,08480 € | 8,48 € |
500 | 0,06224 € | 31,12 € |
1.000 | 0,05496 € | 54,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,10400 € | 1,04 € |
100 | 0,06970 € | 6,97 € |
500 | 0,05318 € | 26,59 € |
1.000 | 0,04762 € | 47,62 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |