


BZD27C68P-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZD27C68P-E3-18TR-ND - Tape & Reel (TR) 112-BZD27C68P-E3-18CT-ND - Cut Tape (CT) 112-BZD27C68P-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C68P-E3-18 |
Description | DIODE ZENER 68V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,06305 € | 63,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06343 € | 634,30 € |
| 20.000 | 0,05813 € | 1.162,60 € |
| 30.000 | 0,05544 € | 1.663,20 € |
| 50.000 | 0,05332 € | 2.666,00 € |
| 70.000 | 0,05061 € | 3.542,70 € |
| 100.000 | 0,04887 € | 4.887,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

