
BYX84TAP | |
|---|---|
DigiKey Part Number | BYX84TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYX84TAP |
Description | DIODE AVALANCHE 600V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW54-TAP | Vishay General Semiconductor - Diodes Division | 2.364 | BYW54-TAPGICT-ND | 2,06000 € | Parametric Equivalent |
| BYW54-TR | Vishay General Semiconductor - Diodes Division | 17.443 | 112-BYW54-CT-ND | 2,07000 € | Parametric Equivalent |
| BYX84TR | Vishay General Semiconductor - Diodes Division | 0 | BYX84TR-ND | 0,64670 € | Parametric Equivalent |
| EGP20J | onsemi | 5.332 | EGP20JCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,52078 € | 13.019,50 € |
| Unit Price without VAT: | 0,52078 € |
|---|---|
| Unit Price with VAT: | 0,61973 € |



