
BYV27-150-TAP | |
|---|---|
DigiKey Part Number | BYV27-150-TAPGICT-ND - Cut Tape (CT) BYV27-150-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV27-150-TAP |
Description | DIODE AVALANCHE 165V 2A SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 165 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYV27-150-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 165 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 165 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51300 € | 5,13 € |
| 100 | 0,40380 € | 40,38 € |
| 500 | 0,31290 € | 156,45 € |
| 1.000 | 0,27511 € | 275,11 € |
| 2.000 | 0,25897 € | 517,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23229 € | 1.161,45 € |
| 10.000 | 0,20815 € | 2.081,50 € |
| 15.000 | 0,20741 € | 3.111,15 € |
| 25.000 | 0,20729 € | 5.182,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



