



CMX200D3 | |
|---|---|
DigiKey Part Number | CC1664-ND |
Manufacturer | |
Manufacturer Product Number | CMX200D3 |
Description | SSR RELAY SPST-NO 3A 0-200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CMX200D3 Models |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 3 A |
Series | On-State Resistance (Max) 200 mOhms |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
Voltage - Input 3 ~ 10VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,39000 € | 48,39 € |
| 10 | 46,08200 € | 460,82 € |
| 50 | 43,99100 € | 2.199,55 € |
| 100 | 42,69910 € | 4.269,91 € |
| Unit Price without VAT: | 48,39000 € |
|---|---|
| Unit Price with VAT: | 57,58410 € |



