Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BYV26DGP-E3/54 | |
|---|---|
DigiKey Part Number | BYV26DGP-E3/54GITR-ND - Tape & Reel (TR) BYV26DGP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26DGP-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,33520 € | 33,52 € |
| 500 | 0,25784 € | 128,92 € |
| 1.000 | 0,23292 € | 232,92 € |
| 2.000 | 0,21194 € | 423,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17011 € | 680,44 € |
| 8.000 | 0,16669 € | 1.333,52 € |
| 12.000 | 0,16339 € | 1.960,68 € |
| 20.000 | 0,16270 € | 3.254,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |









