D6G-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 36.724
Unit Price: 0,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.033
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.492
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.660
Unit Price: 0,62000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30.051
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 1.133
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 15.194
Unit Price: 0,23000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.679
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.294
Unit Price: 0,41000 €
Datasheet
D2G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6G-T

DigiKey Part Number
D6G-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D6G-T
Description
DIODE STANDARD 800V 1A T1
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole T-1
Datasheet
 Datasheet
EDA/CAD Models
D6G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
T-1
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.