
BYM12-400-E3/96 | |
---|---|
DigiKey Part Number | BYM12-400-E3/96GITR-ND - Tape & Reel (TR) BYM12-400-E3/96GICT-ND - Cut Tape (CT) BYM12-400-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM12-400-E3/96 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM12-400-E3/96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35100 € | 3,51 € |
100 | 0,22510 € | 22,51 € |
500 | 0,17066 € | 85,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,14412 € | 216,18 € |
3.000 | 0,13074 € | 392,22 € |
4.500 | 0,12392 € | 557,64 € |
7.500 | 0,11625 € | 871,88 € |
10.500 | 0,11171 € | 1.172,95 € |
15.000 | 0,10730 € | 1.609,50 € |
37.500 | 0,09761 € | 3.660,38 € |
75.000 | 0,09661 € | 7.245,75 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |