



TR2/1025FA10-R | |
|---|---|
DigiKey Part Number | 283-4232-2-ND - Tape & Reel (TR) 283-4232-1-ND - Cut Tape (CT) 283-4232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/1025FA10-R |
Description | FUSE BRD MT 10A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 457.0 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) |
Current Rating (Amps) | DC Cold Resistance 0.0076 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3405.0176.24 | SCHURTER Inc. | 2.637 | 486-1970-1-ND | 1,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 5 | 1,72800 € | 8,64 € |
| 10 | 1,59400 € | 15,94 € |
| 50 | 1,32280 € | 66,14 € |
| 100 | 1,22020 € | 122,02 € |
| 250 | 1,09636 € | 274,09 € |
| 500 | 1,01072 € | 505,36 € |
| 1.000 | 0,93131 € | 931,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90355 € | 2.258,88 € |
| 5.000 | 0,83127 € | 4.156,35 € |
| 7.500 | 0,81279 € | 6.095,93 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

