BAS20-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03577 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.000
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.606
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03045 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03230 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.141
Unit Price: 0,10000 €
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20-HE3-18

DigiKey Part Number
BAS20-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS20-HE3-18
Description
DIODE STANDARD 150V 200MA SOT233
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types