
BAS20-G3-18 | |
|---|---|
DigiKey Part Number | BAS20-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS20-G3-18 |
Description | DIODE STANDARD 150V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03230 € | 323,00 € |
| 20.000 | 0,02925 € | 585,00 € |
| 30.000 | 0,02770 € | 831,00 € |
| 50.000 | 0,02595 € | 1.297,50 € |
| 70.000 | 0,02492 € | 1.744,40 € |
| 100.000 | 0,02391 € | 2.391,00 € |
| 250.000 | 0,02171 € | 5.427,50 € |
| Unit Price without VAT: | 0,03230 € |
|---|---|
| Unit Price with VAT: | 0,03844 € |



