
B350A-E3/5AT | |
|---|---|
DigiKey Part Number | 112-B350A-E3/5ATTR-ND - Tape & Reel (TR) 112-B350A-E3/5ATCT-ND - Cut Tape (CT) 112-B350A-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350A-E3/5AT |
Description | DIODE SCHOTTKY 50V 3A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,18300 € | 18,30 € |
| 500 | 0,13770 € | 68,85 € |
| 1.000 | 0,12151 € | 121,51 € |
| 2.000 | 0,11073 € | 221,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07589 € | 569,17 € |
| 15.000 | 0,07385 € | 1.107,75 € |
| 22.500 | 0,07320 € | 1.647,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







