KUSBVXHT-BS1N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KUSBVXHT-BS1N
Kycon High retention force USB receptacles

KUSBVXHT-BS1N-O30-HRF

DigiKey Part Number
2092-KUSBVXHT-BS1N-O30-HRF-ND
Manufacturer
Manufacturer Product Number
KUSBVXHT-BS1N-O30-HRF
Description
CONN USB TYPE-B VERT H-RETENT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBVXHT-BS1N-O30-HRF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,34700 €13,47 €
251,26200 €31,55 €
501,20160 €60,08 €
1001,14420 €114,42 €
3001,05880 €317,64 €
5001,02130 €510,65 €
1.0000,97256 €972,56 €
2.5000,91170 €2.279,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €