50WQ04FN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 2,07000 $
Datasheet

Similar


onsemi
In Stock: 4.498
Unit Price: 1,34000 $
Datasheet
Diode 40 V 5.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50WQ04FN

DigiKey Part Number
50WQ04FN-ND
Manufacturer
Manufacturer Product Number
50WQ04FN
Description
DIODE SCHOTTKY 40V 5.5A TO252AA
Customer Reference
Detailed Description
Diode 40 V 5.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
50WQ04FN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 40 V
Capacitance @ Vr, F
405pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types