
MBRD340T4G | |
|---|---|
DigiKey Part Number | MBRD340T4GOSTR-ND - Tape & Reel (TR) MBRD340T4GOSCT-ND - Cut Tape (CT) MBRD340T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD340T4G |
Description | DIODE SCHOTTKY 40V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHD3-40 TR13 PBFREE | Central Semiconductor Corp | 2.404 | 1514-CSHD3-40TR13PBFREECT-ND | 1,00000 € | Similar |
| VS-MBRD340TR-M3 | Vishay General Semiconductor - Diodes Division | 5.185 | 112-VS-MBRD340TR-M3CT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71200 € | 7,12 € |
| 100 | 0,46960 € | 46,96 € |
| 500 | 0,36514 € | 182,57 € |
| 1.000 | 0,33150 € | 331,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27323 € | 683,07 € |
| 5.000 | 0,25239 € | 1.261,95 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


