Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3KASMC10AHE3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC10AHE3_B/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC10AHE3_B/H |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 177A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3KASMC10AHE3_B/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 177A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,49735 € | 422,75 € |
| 1.700 | 0,45766 € | 778,02 € |
| 2.550 | 0,43745 € | 1.115,50 € |
| 4.250 | 0,41473 € | 1.762,60 € |
| 5.950 | 0,40129 € | 2.387,68 € |
| 8.500 | 0,39946 € | 3.395,41 € |
| Unit Price without VAT: | 0,49735 € |
|---|---|
| Unit Price with VAT: | 0,59185 € |











