Similar
Similar

20ETF06S | |
|---|---|
DigiKey Part Number | 20ETF06S-ND |
Manufacturer | |
Manufacturer Product Number | 20ETF06S |
Description | DIODE STANDARD 600V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | 20ETF06S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN20NS6STL | Rohm Semiconductor | 212 | 846-RFN20NS6STLCT-ND | 2,60000 € | Similar |
| STTH30L06G-TR | STMicroelectronics | 405 | 497-6090-1-ND | 3,09000 € | Similar |



