SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5061TR

DigiKey Part Number
1N5061TR-ND - Tape & Reel (TR)
1N5061CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5061TR
Description
DIODE AVALANCHE 600V 2A SOD57
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
40pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,30000 €3,00 €
1000,27530 €27,53 €
5000,24870 €124,35 €
1.0000,20892 €208,92 €
2.0000,20397 €407,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18211 €910,55 €
10.0000,16849 €1.684,90 €
15.0000,16155 €2.423,25 €
25.0000,15547 €3.886,75 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €