
1N5061 | |
|---|---|
DigiKey Part Number | 4878-1N5061CT-ND - Cut Tape (CT) 4878-1N5061TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5061 |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5061 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5061 | Diotec Semiconductor | 1.725 | 4878-1N5061CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04258 € | 21,29 € |
| 1.000 | 0,03737 € | 37,37 € |
| 2.000 | 0,03297 € | 65,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02925 € | 117,00 € |
| 8.000 | 0,02611 € | 208,88 € |
| 12.000 | 0,02451 € | 294,12 € |
| 20.000 | 0,02271 € | 454,20 € |
| 28.000 | 0,02165 € | 606,20 € |
| 40.000 | 0,02061 € | 824,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



