
18TQ050 | |
|---|---|
DigiKey Part Number | 18TQ050-ND |
Manufacturer | |
Manufacturer Product Number | 18TQ050 |
Description | DIODE SCHOTTKY 50V 18A TO220AC |
Customer Reference | |
Detailed Description | Diode 50 V 18A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2.5 mA @ 50 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 18A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 18 A |




