MBR1050 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 13.020
Unit Price: 2,22000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,82156 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,52678 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.559
Unit Price: 2,29000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 991
Unit Price: 1,00000 €
Datasheet
Diode 50 V 10A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1050

DigiKey Part Number
MBR1050-ND
Manufacturer
Manufacturer Product Number
MBR1050
Description
DIODE SCHOTTKY 50V 10A TO2202
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 10A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR1045Gonsemi13.020MBR1045GOS-ND2,22000 €Similar
DSS10-0045BIXYS0DSS10-0045B-ND0,82156 €Similar
DSS10-01AS-TRLIXYS0DSS10-01AS-TRL-ND1,52678 €Similar
MBR1060-E3/45Vishay General Semiconductor - Diodes Division1.559MBR1060-E3/45GI-ND2,29000 €Similar
SBT1050Diotec Semiconductor9914878-SBT1050-ND1,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
500,76500 €38,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,76500 €
Unit Price with VAT:0,91035 €