Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR2R6000FEK | |
|---|---|
DigiKey Part Number | WSR2R6000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR2R6000FEK |
Description | RES 0.6 OHM 1% 2W 4527 |
Customer Reference | |
Detailed Description | 600 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR2R6000DBA | Vishay Dale | 0 | WSR2R6000DBA-ND | 3,33430 € | Parametric Equivalent |
| WSR2R6000FBA | Vishay Dale | 0 | WSR2R6000FBA-ND | 1,80660 € | Parametric Equivalent |
| WSR2R6000FEA | Vishay Dale | 0 | WSR2R6000FEA-ND | 0,61333 € | Parametric Equivalent |
| WSR2R6000FEB | Vishay Dale | 0 | WSR2R6000FEB-ND | 0,62919 € | Parametric Equivalent |
| WSR2R6000FTB | Vishay Dale | 0 | WSR2R6000FTB-ND | 1,22665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,86210 € | 86,21 € |
| Unit Price without VAT: | 0,86210 € |
|---|---|
| Unit Price with VAT: | 1,02590 € |


