1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL27261L000FEA

DigiKey Part Number
541-9998-2-ND - Tape & Reel (TR)
541-9998-1-ND - Cut Tape (CT)
541-9998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL27261L000FEA
Description
RES 0.001 OHM 1% 3W 2726
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL27261L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.113" (2.88mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL40261L000FEAVishay Dale4.346541-10000-1-ND2,23000 €Direct
WSL40261L000FEBVishay Dale6.737WSLR-.001CT-ND2,23000 €Direct
WSLP27261L000FEAVishay Dale25.524541-4375-1-ND2,69000 €Upgrade
WSLP40261L000FEAVishay Dale1.303541-4380-1-ND3,22000 €Upgrade
PEWF2726F1L00A9C&B/RESI1654506-PEWF2726F1L00A9CT-ND1,21000 €Similar
In-Stock: 367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,48300 €14,83 €
251,28160 €32,04 €
501,15560 €57,78 €
1001,04840 €104,84 €
2500,93104 €232,76 €
5000,85756 €428,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,84873 €1.273,10 €
3.0000,79578 €2.387,34 €
4.5000,76859 €3.458,66 €
7.5000,73784 €5.533,80 €
10.5000,71952 €7.554,96 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €