WSL2726 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP27261L000FEA

DigiKey Part Number
541-4375-2-ND - Tape & Reel (TR)
541-4375-1-ND - Cut Tape (CT)
541-4375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP27261L000FEA
Description
RES 0.001 OHM 1% 7W 2726
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP27261L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.113" (2.88mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,60000 €2,60 €
101,73900 €17,39 €
251,50640 €37,66 €
501,36000 €68,00 €
1001,23560 €123,56 €
2501,09940 €274,85 €
5001,01418 €507,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,92269 €1.384,04 €
3.0000,86568 €2.597,04 €
4.5000,83641 €3.763,84 €
7.5000,80331 €6.024,82 €
10.5000,78358 €8.227,59 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,09400 €