500 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense High Power and Wide Resistance

WFMB2010R5000FEA

DigiKey Part Number
541-10280-2-ND - Tape & Reel (TR)
541-10280-1-ND - Cut Tape (CT)
541-10280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFMB2010R5000FEA
Description
RES 0.5 OHM 2.0 W 1% 2010 SMD
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,06900 €10,69 €
250,92080 €23,02 €
500,82760 €41,38 €
1000,74840 €74,84 €
2500,66160 €165,40 €
5000,60726 €303,63 €
1.0000,56110 €561,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,49836 €1.993,44 €
8.0000,46951 €3.756,08 €
12.0000,45470 €5.456,40 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €