


WFMB2010R2500FEA | |
|---|---|
DigiKey Part Number | 541-10276-2-ND - Tape & Reel (TR) 541-10276-1-ND - Cut Tape (CT) 541-10276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2010R2500FEA |
Description | RES 0.25 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WFMB2010R2500FEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,06900 € | 10,69 € |
| 25 | 0,92080 € | 23,02 € |
| 50 | 0,82760 € | 41,38 € |
| 100 | 0,74840 € | 74,84 € |
| 250 | 0,66160 € | 165,40 € |
| 500 | 0,60726 € | 303,63 € |
| 1.000 | 0,56110 € | 561,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49836 € | 1.993,44 € |
| 8.000 | 0,46951 € | 3.756,08 € |
| 12.000 | 0,45470 € | 5.456,40 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

