


WFMB2010R2000FEA | |
|---|---|
DigiKey Part Number | 541-10275-2-ND - Tape & Reel (TR) 541-10275-1-ND - Cut Tape (CT) 541-10275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2010R2000FEA |
Description | RES 0.2 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,85960 € | 21,49 € |
| 50 | 0,77220 € | 38,61 € |
| 100 | 0,69770 € | 69,77 € |
| 250 | 0,61608 € | 154,02 € |
| 500 | 0,56500 € | 282,50 € |
| 1.000 | 0,52161 € | 521,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46251 € | 1.850,04 € |
| 8.000 | 0,43539 € | 3.483,12 € |
| 12.000 | 0,42146 € | 5.057,52 € |
| 20.000 | 0,40571 € | 8.114,20 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

