WFM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WFM Series
Current Sense High Power and Wide Resistance

WFMB2010R1500FEA

DigiKey Part Number
541-10274-2-ND - Tape & Reel (TR)
541-10274-1-ND - Cut Tape (CT)
541-10274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFMB2010R1500FEA
Description
RES 0.15 OHM 2.0 W 1% 2010 SMD
Manufacturer Standard Lead Time
82 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,00300 €10,03 €
250,86280 €21,57 €
500,77500 €38,75 €
1000,70020 €70,02 €
2500,61832 €154,58 €
5000,56704 €283,52 €
1.0000,52349 €523,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,46418 €1.856,72 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €