


WFMB2010R0600FEA | |
|---|---|
DigiKey Part Number | 541-10271-2-ND - Tape & Reel (TR) 541-10271-1-ND - Cut Tape (CT) 541-10271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2010R0600FEA |
Description | RES 0.06 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 82 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,00300 € | 10,03 € |
| 25 | 0,86280 € | 21,57 € |
| 50 | 0,77500 € | 38,75 € |
| 100 | 0,70020 € | 70,02 € |
| 250 | 0,61832 € | 154,58 € |
| 500 | 0,56704 € | 283,52 € |
| 1.000 | 0,52349 € | 523,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46418 € | 1.856,72 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

