WFM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WFM Series
Current Sense High Power and Wide Resistance

WFMA2512R0200FEA

DigiKey Part Number
541-10293-2-ND - Tape & Reel (TR)
541-10293-1-ND - Cut Tape (CT)
541-10293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFMA2512R0200FEA
Description
RES 0.02 OHM 3.0 W 1% 2512 SMD
Manufacturer Standard Lead Time
82 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
WFMA2512R0200FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,41700 €14,17 €
251,22360 €30,59 €
501,10280 €55,14 €
1000,99990 €99,99 €
2500,88716 €221,79 €
5000,81662 €408,31 €
1.0000,75667 €756,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71987 €1.439,74 €
4.0000,67578 €2.703,12 €
6.0000,65313 €3.918,78 €
10.0000,62751 €6.275,10 €
14.0000,61225 €8.571,50 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €