TNPW0805150RBEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,00443 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,77753 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19.544
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,19344 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,30539 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 17.799
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 1.313
Unit Price: 0,57000 €
Datasheet

Direct


Susumu
In Stock: 25.859
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 3.872
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52250 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52250 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 15.690
Unit Price: 0,25000 €
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW0805150RBEEN

DigiKey Part Number
TNPW0805150RBEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805150RBEEN
Description
RES 150 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805150RBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25569 €255,69 €
Manufacturers Standard Package
Unit Price without VAT:0,25569 €
Unit Price with VAT:0,30427 €