
PAT0805E1500BST1 | |
|---|---|
DigiKey Part Number | PAT150BTR-ND - Tape & Reel (TR) PAT150BCT-ND - Cut Tape (CT) PAT150BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E1500BST1 |
Description | RES SMD 150 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1500BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,46720 € | 11,68 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,42120 € | 42,12 € |
| 250 | 0,40832 € | 102,08 € |
| 500 | 0,38872 € | 194,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36731 € | 367,31 € |
| 2.000 | 0,33577 € | 671,54 € |
| 3.000 | 0,33171 € | 995,13 € |
| 5.000 | 0,32748 € | 1.637,40 € |
| 7.000 | 0,32655 € | 2.285,85 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

