RWR89S2710FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,42050 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,04340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,86440 €
Datasheet
271 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2710FSRSL

DigiKey Part Number
RWR89S2710FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S2710FSRSL
Description
RES 271 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
271 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S2710DRRSLVishay Dale0RWR89S2710DRRSL-ND16,42050 €Upgrade
RWR89S2710FSB12Vishay Dale0RWR89S2710FSB12-ND10,04340 €Parametric Equivalent
RWR89S2710FSBSLVishay Dale0RWR89S2710FSBSL-ND11,86440 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10011,86440 €1.186,44 €
Manufacturers Standard Package
Unit Price without VAT:11,86440 €
Unit Price with VAT:14,11864 €