Upgrade
Parametric Equivalent
Parametric Equivalent

RWR89S2710FSBSL | |
|---|---|
DigiKey Part Number | RWR89S2710FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S2710FSBSL |
Description | RES 271 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 271 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S2710DRB12 | Vishay Dale | 0 | RWR89S2710DRB12-ND | 13,85980 € | Upgrade |
| RWR89S2710FSB12 | Vishay Dale | 0 | RWR89S2710FSB12-ND | 10,04340 € | Parametric Equivalent |
| RWR89S2710FSRSL | Vishay Dale | 0 | RWR89S2710FSRSL-ND | 11,86440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,86440 € | 1.186,44 € |
| Unit Price without VAT: | 11,86440 € |
|---|---|
| Unit Price with VAT: | 14,11864 € |


