RWR89S10R0FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,34080 €
Datasheet

Direct


Vishay Dale
In Stock: 43
Unit Price: 10,71000 €
Datasheet

Direct


Vishay Dale
In Stock: 489
Unit Price: 12,88000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,80280 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 26,98250 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,30700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,30700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,85513 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,33956 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,34080 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,71020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,70718 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,04250 €
Datasheet
10 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S10R0FMBSL

DigiKey Part Number
RWR89S10R0FMBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S10R0FMBSL
Description
RES 10 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S10R0FMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,71020 €871,02 €
Manufacturers Standard Package
Unit Price without VAT:8,71020 €
Unit Price with VAT:10,36514 €