
RWR89S10R0FRB12 | |
---|---|
DigiKey Part Number | 541-RWR89S10R0FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S10R0FRB12 |
Description | RES 10 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S10R0FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,81000 € | 10,81 € |
10 | 7,52400 € | 75,24 € |
25 | 6,63600 € | 165,90 € |
50 | 6,08000 € | 304,00 € |
100 | 5,60770 € | 560,77 € |
300 | 5,00037 € | 1.500,11 € |
500 | 4,76726 € | 2.383,63 € |
1.000 | 4,49269 € | 4.492,69 € |
Unit Price without VAT: | 10,81000 € |
---|---|
Unit Price with VAT: | 12,86390 € |