Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR100FSBSL | |
|---|---|
DigiKey Part Number | RWR89NR100FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89NR100FSBSL |
Description | RES 0.1 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89NR100FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR100FRB12 | Vishay Dale | 0 | RWR89NR100FRB12-ND | 14,97840 € | Direct |
| RWR89NR100DRB12 | Vishay Dale | 0 | RWR89NR100DRB12-ND | 28,20160 € | Upgrade |
| RWR89NR100DSB12 | Vishay Dale | 0 | RWR89NR100DSB12-ND | 38,32800 € | Parametric Equivalent |
| RWR89NR100DSBSL | Vishay Dale | 0 | RWR89NR100DSBSL-ND | 45,35460 € | Parametric Equivalent |
| RWR89NR100DSRSL | Vishay Dale | 0 | RWR89NR100DSRSL-ND | 45,35460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,00940 € | 2.400,94 € |
| Unit Price without VAT: | 24,00940 € |
|---|---|
| Unit Price with VAT: | 28,57119 € |


