RWR89SR100DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 19,40130 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 40,51580 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,52774 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,52774 €
Datasheet
100 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR100DSRSL

DigiKey Part Number
RWR89SR100DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR100DSRSL
Description
RES 0.1 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89SR100DSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10026,32310 €2.632,31 €
Manufacturers Standard Package
Unit Price without VAT:26,32310 €
Unit Price with VAT:31,32449 €