RWR89N33R2FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 13,67710 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,07680 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,71640 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,95970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 59
Unit Price: 10,30000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,79760 €
Datasheet
33.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N33R2FRBSL

DigiKey Part Number
RWR89N33R2FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89N33R2FRBSL
Description
RES 33.2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N33R2FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,91340 €1.191,34 €
Manufacturers Standard Package
Unit Price without VAT:11,91340 €
Unit Price with VAT:14,17695 €