
RWR89S33R2FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89S33R2FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S33R2FRB12 |
Description | RES 33.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S33R2FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 7,15300 € | 71,53 € |
| 25 | 6,30400 € | 157,60 € |
| 50 | 5,77260 € | 288,63 € |
| 100 | 5,32100 € | 532,10 € |
| 300 | 4,74027 € | 1.422,08 € |
| 500 | 4,51738 € | 2.258,69 € |
| 1.000 | 4,25483 € | 4.254,83 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |

