Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RWR74SR511FSS73 | |
|---|---|
DigiKey Part Number | RWR74SR511FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74SR511FSS73 |
Description | RES 0.511 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR511FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR511FMRSL | Vishay Dale | 0 | RWR74SR511FMRSL-ND | 11,66390 € | Direct |
| RWR74SR511FPB12 | Vishay Dale | 0 | RWR74SR511FPB12-ND | 9,92780 € | Direct |
| RWR74SR511FRRSL | Vishay Dale | 0 | RWR74SR511FRRSL-ND | 11,66390 € | Direct |
| RWR84SR511DRB12 | Vishay Dale | 0 | RWR84SR511DRB12-ND | 43,99840 € | Upgrade |
| RWR84SR511DRBSL | Vishay Dale | 0 | RWR84SR511DRBSL-ND | 52,04210 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,03848 € | 5.519,24 € |
| Unit Price without VAT: | 11,03848 € |
|---|---|
| Unit Price with VAT: | 13,13579 € |



