RWR74SR511FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,88870 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,88870 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 11,91340 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 39,30950 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 46,47820 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 46,47820 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,85690 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,62500 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,62500 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,24784 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,30280 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 33,50980 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 33,50980 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 25,10128 €
Datasheet
511 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR511FPB12

DigiKey Part Number
RWR74SR511FPB12-ND
Manufacturer
Manufacturer Product Number
RWR74SR511FPB12
Description
RES 0.511 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
511 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR511FPB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,88870 €888,87 €
Manufacturers Standard Package
Unit Price without VAT:8,88870 €
Unit Price with VAT:10,57755 €