RWR74SR100FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,44150 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 14,05580 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,41470 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 26,32310 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 46,47820 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 63,32360 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,62500 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,62500 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 33,50980 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,77220 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,19448 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,90100 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,16500 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,40130 €
Datasheet
100 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR100FRS70

DigiKey Part Number
RWR74SR100FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74SR100FRS70
Description
RES 0.1 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR100FRS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,41520 €1.707,60 €
Manufacturers Standard Package
Unit Price without VAT:3,41520 €
Unit Price with VAT:4,06409 €